



CC06H4A-TR | |
|---|---|
DigiKey Part Number | 283-CC06H4A-TR-ND - Tape & Reel (TR) 283-CC06H4A-TRCT-ND - Cut Tape (CT) 283-CC06H4A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06H4A-TR |
Description | FUSE BOARD MOUNT 4A 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.018 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,96200 € | 4,81 € |
| 10 | 0,88800 € | 8,88 € |
| 50 | 0,73700 € | 36,85 € |
| 100 | 0,68000 € | 68,00 € |
| 250 | 0,61108 € | 152,77 € |
| 500 | 0,56350 € | 281,75 € |
| 1.000 | 0,51942 € | 519,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,50423 € | 2.521,15 € |
| 10.000 | 0,46795 € | 4.679,50 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

