



CC06H3A-TR | |
|---|---|
DigiKey Part Number | 283-CC06H3A-TR-ND - Tape & Reel (TR) 283-CC06H3A-TRCT-ND - Cut Tape (CT) 283-CC06H3A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06H3A-TR |
Description | FUSE BOARD MOUNT 3A 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.3 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.027 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 5 | 0,99600 € | 4,98 € |
| 10 | 0,92000 € | 9,20 € |
| 50 | 0,76320 € | 38,16 € |
| 100 | 0,70410 € | 70,41 € |
| 250 | 0,63284 € | 158,21 € |
| 500 | 0,58354 € | 291,77 € |
| 1.000 | 0,53788 € | 537,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44422 € | 2.221,10 € |
| 10.000 | 0,40862 € | 4.086,20 € |
| 15.000 | 0,40691 € | 6.103,65 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

