



CB61F6-3A-TR2 | |
|---|---|
DigiKey Part Number | 283-CB61F6-3A-TR2TR-ND - Tape & Reel (TR) 283-CB61F6-3A-TR2CT-ND - Cut Tape (CT) 283-CB61F6-3A-TR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F6-3A-TR2 |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 13.7 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62000 € | 3,10 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,47440 € | 23,72 € |
| 100 | 0,43770 € | 43,77 € |
| 250 | 0,39348 € | 98,37 € |
| 500 | 0,36290 € | 181,45 € |
| 1.000 | 0,33456 € | 334,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29258 € | 1.462,90 € |
| 10.000 | 0,26924 € | 2.692,40 € |
| 15.000 | 0,25709 € | 3.856,35 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

