



CB61F5A-TR1 | |
|---|---|
DigiKey Part Number | 283-CB61F5A-TR1TR-ND - Tape & Reel (TR) 283-CB61F5A-TR1CT-ND - Cut Tape (CT) 283-CB61F5A-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F5A-TR1 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 7.7 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,06400 € | 5,32 € |
| 10 | 0,98200 € | 9,82 € |
| 50 | 0,81460 € | 40,73 € |
| 100 | 0,75150 € | 75,15 € |
| 250 | 0,67532 € | 168,83 € |
| 500 | 0,62272 € | 311,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57395 € | 573,95 € |
| 2.000 | 0,52875 € | 1.057,50 € |
| 3.000 | 0,50383 € | 1.511,49 € |
| 5.000 | 0,47396 € | 2.369,80 € |
| 7.000 | 0,45515 € | 3.186,05 € |
| 10.000 | 0,43762 € | 4.376,20 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

