



CB61F2A-TR2 | |
|---|---|
DigiKey Part Number | 283-5181-2-ND - Tape & Reel (TR) 283-5181-1-ND - Cut Tape (CT) 283-5181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F2A-TR2 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | CB61F2A-TR2 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A AC, 300A DC |
Part Status Active | Melting I²t 0.85 |
Mounting Type Surface Mount | Approval Agency CQC, cULus |
Fuse Type | Size / Dimension 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) |
Current Rating (Amps) | DC Cold Resistance 0.039 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0476002.MR | Littelfuse Inc. | 5.676 | F6630CT-ND | 2,13000 € | Direct |
| 0476002.MRSN | Littelfuse Inc. | 3.723 | F6631CT-ND | 2,13000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 5 | 0,61400 € | 3,07 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,46920 € | 23,46 € |
| 100 | 0,43290 € | 43,29 € |
| 250 | 0,38916 € | 97,29 € |
| 500 | 0,35888 € | 179,44 € |
| 1.000 | 0,33089 € | 330,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,27350 € | 1.367,50 € |
| 10.000 | 0,25169 € | 2.516,90 € |
| 15.000 | 0,23967 € | 3.595,05 € |
| 25.000 | 0,23847 € | 5.961,75 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

