



CB61F10A-TR2 | |
|---|---|
DigiKey Part Number | 283-5179-2-ND - Tape & Reel (TR) 283-5179-1-ND - Cut Tape (CT) 283-5179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F10A-TR2 |
Description | FUSE BRD MNT 10A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 36.0 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.006 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,65800 € | 3,29 € |
| 10 | 0,60600 € | 6,06 € |
| 50 | 0,50280 € | 25,14 € |
| 100 | 0,46390 € | 46,39 € |
| 250 | 0,41696 € | 104,24 € |
| 500 | 0,38456 € | 192,28 € |
| 1.000 | 0,35452 € | 354,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30956 € | 1.547,80 € |
| 10.000 | 0,28485 € | 2.848,50 € |
| 15.000 | 0,27324 € | 4.098,60 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |



