
CB35220209EB | |
|---|---|
DigiKey Part Number | 283-CB35220209EB-ND |
Manufacturer | |
Manufacturer Product Number | CB35220209EB |
Description | CONN BARRIER STRIP 2CIRC 0.437" |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination Solder Turret |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.437" (11.10mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,09840 € | 309,84 € |
| Unit Price without VAT: | 3,09840 € |
|---|---|
| Unit Price with VAT: | 3,68710 € |

