
CB30720407 | |
|---|---|
DigiKey Part Number | 283-5106-ND |
Manufacturer | |
Manufacturer Product Number | CB30720407 |
Description | CONN BARRIER STRIP 4CIRC 0.437" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.437" (11.10mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,10000 € | 4,10 € |
| 10 | 2,91300 € | 29,13 € |
| 25 | 2,55080 € | 63,77 € |
| 50 | 2,32540 € | 116,27 € |
| 100 | 2,13890 € | 213,89 € |
| 250 | 1,94572 € | 486,43 € |
| 500 | 1,83348 € | 916,74 € |
| 1.000 | 1,74502 € | 1.745,02 € |
| 5.000 | 1,60780 € | 8.039,00 € |
| Unit Price without VAT: | 4,10000 € |
|---|---|
| Unit Price with VAT: | 4,87900 € |

