Parametric Equivalent
Parametric Equivalent

CB30210409 | |
|---|---|
DigiKey Part Number | 283-CB30210409-ND |
Manufacturer | |
Manufacturer Product Number | CB30210409 |
Description | CB3 SERIES TERMINAL BLOCK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.437" (11.10mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 4 | Terminal Screw Material Brass |
Number of Wire Entries 4 | Terminal Screw Finish Nickel |
Pitch 0.437" (11.10mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB30210407 | Eaton - Electronics Division | 0 | 283-CB30210407-ND | 3,11560 € | Parametric Equivalent |
| CB30710407 | Eaton - Electronics Division | 0 | 283-CB30710407-ND | 3,51090 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,24420 € | 424,42 € |
| Unit Price without VAT: | 4,24420 € |
|---|---|
| Unit Price with VAT: | 5,05060 € |

