Similar

CB20720607 | |
|---|---|
DigiKey Part Number | 283-CB20720607-ND |
Manufacturer | |
Manufacturer Product Number | CB20720607 |
Description | CONN BARRIER STRIP 6CIRC 0.375" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 6 | Terminal Screw Finish Zinc |
Number of Wire Entries 6 | Mounting Type Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6WWV-06-008 | TE Connectivity AMP Connectors | 3.611 | A136550-ND | 5,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,27380 € | 313,69 € |
| Unit Price without VAT: | 6,27380 € |
|---|---|
| Unit Price with VAT: | 7,46582 € |


