CB20222807EB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Anytek
In Stock: 0
Unit Price: 3,34451 €
Datasheet
Image for CB20222807EB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB20222807EB

DigiKey Part Number
CB20222807EB-ND
Manufacturer
Manufacturer Product Number
CB20222807EB
Description
CONN BARRIER STRP 28CIRC 0.375"
Customer Reference
Detailed Description
28 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Block Type
Barrier Block
Number of Circuits
28
Number of Wire Entries
28
Pitch
0.375" (9.53mm)
Number of Rows
1
Current Rating (Amps)
30A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
3 Wall (Tri)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes