
CB202202S2456 | |
|---|---|
DigiKey Part Number | 283-CB202202S2456-ND |
Manufacturer | |
Manufacturer Product Number | CB202202S2456 |
Description | CB2 MAGNUM SPECIAL S2456 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Eaton - Electronics Division | Wire Gauge 12-22 AWG |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 2 | Mounting Type Through Hole |
Number of Wire Entries 2 | Operating Temperature -40°C ~ 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Thermoplastic |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,64270 € | 364,27 € |
| Unit Price without VAT: | 3,64270 € |
|---|---|
| Unit Price with VAT: | 4,33481 € |

