Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CB20210307 | |
|---|---|
DigiKey Part Number | 283-CB20210307-ND |
Manufacturer | |
Manufacturer Product Number | CB20210307 |
Description | CONN BARRIER STRIP 3CIRC 0.375" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Eaton - Electronics Division | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 3 | Terminal Screw Finish Zinc |
Pitch 0.375" (9.53mm) | Mounting Type Through Hole |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Current Rating (Amps) 30A | Material - Insulation Thermoplastic |
Voltage Rating 300V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB20210307EF | Eaton - Electronics Division | 0 | 283-CB20210307EF-ND | 3,25980 € | Parametric Equivalent |
| CB20210307MP | Eaton - Electronics Division | 0 | 283-CB20210307MP-ND | 3,20680 € | Parametric Equivalent |
| CB20710307 | Eaton - Electronics Division | 0 | 283-CB20710307-ND | 2,88700 € | Parametric Equivalent |
| CB20710307EB | Eaton - Electronics Division | 0 | 283-CB20710307EB-ND | 4,22440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,60510 € | 260,51 € |
| Unit Price without VAT: | 2,60510 € |
|---|---|
| Unit Price with VAT: | 3,10007 € |

