


C310T-SC-8-R-TR1 | |
|---|---|
DigiKey Part Number | 283-4693-2-ND - Tape & Reel (TR) 283-4693-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C310T-SC-8-R-TR1 |
Description | FUSE CERAMIC 8A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 80A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 200.0 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.7 mOhms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,16620 € | 8,31 € |
| 100 | 0,15340 € | 15,34 € |
| 250 | 0,13792 € | 34,48 € |
| 500 | 0,12724 € | 63,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11193 € | 167,90 € |
| 3.000 | 0,10319 € | 309,57 € |
| 4.500 | 0,09837 € | 442,67 € |
| 7.500 | 0,09260 € | 694,50 € |
| 10.500 | 0,08896 € | 934,08 € |
| 15.000 | 0,08525 € | 1.278,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |







