


C310T-SC-8-R-TR1 | |
|---|---|
DigiKey Part Number | 283-4693-2-ND - Tape & Reel (TR) 283-4693-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C310T-SC-8-R-TR1 |
Description | FUSE CERAMIC 8A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 80A | |
Melting I²t | 200.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 3.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22000 € | 1,10 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,16840 € | 8,42 € |
| 100 | 0,15530 € | 15,53 € |
| 250 | 0,13964 € | 34,91 € |
| 500 | 0,12884 € | 64,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11334 € | 170,01 € |
| 3.000 | 0,10449 € | 313,47 € |
| 4.500 | 0,09961 € | 448,25 € |
| 7.500 | 0,09376 € | 703,20 € |
| 10.500 | 0,09008 € | 945,84 € |
| 15.000 | 0,08633 € | 1.294,95 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |








