


C310T-SC-6-3-R-TR1 | |
|---|---|
DigiKey Part Number | 283-4692-2-ND - Tape & Reel (TR) 283-4692-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C310T-SC-6-3-R-TR1 |
Description | FUSE CERAMIC 6.3A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 123.0 |
Part Status Active | Approval Agency CQC, cURus, KC, TUV, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.142" Dia x 0.394" L (3.60mm x 10.00mm) |
Current Rating (Amps) | DC Cold Resistance 7.1 mOhms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 087706.3MXEP | Littelfuse Inc. | 1.418 | 1294-087706.3MXEP-CHP | 1,84000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22200 € | 1,11 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,17020 € | 8,51 € |
| 100 | 0,15690 € | 15,69 € |
| 250 | 0,14112 € | 35,28 € |
| 500 | 0,13018 € | 65,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11451 € | 171,77 € |
| 3.000 | 0,10556 € | 316,68 € |
| 4.500 | 0,10064 € | 452,88 € |
| 7.500 | 0,09473 € | 710,47 € |
| 10.500 | 0,09101 € | 955,60 € |
| 15.000 | 0,08721 € | 1.308,15 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

