


C310T-SC-5-R-TR1 | |
|---|---|
DigiKey Part Number | 283-4691-2-ND - Tape & Reel (TR) 283-4691-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C310T-SC-5-R-TR1 |
Description | FUSE CERAMIC 5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 57.5 | |
Approval Agency | CQC, cURus, KC, TUV, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.142" Dia x 0.394" L (3.60mm x 10.00mm) | |
DC Cold Resistance | 7.3 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22400 € | 1,12 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,17060 € | 8,53 € |
| 100 | 0,15740 € | 15,74 € |
| 250 | 0,14152 € | 35,38 € |
| 500 | 0,13058 € | 65,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,11485 € | 172,27 € |
| 3.000 | 0,10587 € | 317,61 € |
| 4.500 | 0,10093 € | 454,19 € |
| 7.500 | 0,09500 € | 712,50 € |
| 10.500 | 0,09128 € | 958,44 € |
| 15.000 | 0,08747 € | 1.312,05 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

