
C310T-2-R-TR2S | |
|---|---|
DigiKey Part Number | C310T-2-R-TR2S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C310T-2-R-TR2S |
Description | FUSE CERAMIC 2A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 27.2 |
Mounting Type Through Hole | Approval Agency CQC, cURus, KTL, VDE |
Fuse Type | Size / Dimension 0.157" Dia x 0.453" L (4.00mm x 11.50mm) |
Current Rating (Amps) | DC Cold Resistance 30 mOhms |

