Similar

C310T-2-R-BKR26 | |
|---|---|
DigiKey Part Number | C310T-2-R-BKR26-ND |
Manufacturer | |
Manufacturer Product Number | C310T-2-R-BKR26 |
Description | FUSE CERAMIC 2A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Obsolete | Melting I²t 27.2 |
Mounting Type Through Hole | Approval Agency CQC, cURus, KTL, VDE |
Fuse Type | Size / Dimension 0.157" Dia x 0.453" L (4.00mm x 11.50mm) |
Current Rating (Amps) | DC Cold Resistance 30 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0877002.MXEP | Littelfuse Inc. | 1.096 | F3297-ND | 1,84000 € | Similar |


