
C310FH-2-R-TR2 | |
|---|---|
DigiKey Part Number | 283-C310FH-2-R-TR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C310FH-2-R-TR2 |
Description | FUSE CERM 2A 250VAC AXL 1500 PCS |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete |

