
C310FH-1-25-R-TR1 | |
|---|---|
DigiKey Part Number | 283-C310FH-1-25-R-TR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C310FH-1-25-R-TR1 |
Description | FUSE CERM 1.25A 250VAC AX 1500PC |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 150A |
Part Status Obsolete | Melting I²t 2.7 |
Mounting Type Through Hole | Approval Agency CQC, cULus, KC, TUV |
Fuse Type | Size / Dimension 0.124" Dia x 0.394" L (3.15mm x 10.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.06 Ohms |

