



C308F80MA-TR1 | |
|---|---|
DigiKey Part Number | 283-C308F80MA-TR1TR-ND - Tape & Reel (TR) 283-C308F80MA-TR1CT-ND - Cut Tape (CT) 283-C308F80MA-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F80MA-TR1 |
Description | 3X8.4FA, CERAMIC FUSE, 80MA, TR1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 80mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 1.8E-4 | |
DC Cold Resistance | 5.1 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 5 | 3,91400 € | 19,57 € |
| 10 | 3,61200 € | 36,12 € |
| 50 | 2,99620 € | 149,81 € |
| 100 | 2,76340 € | 276,34 € |
| 250 | 2,48180 € | 620,45 € |
| 500 | 2,28680 € | 1.143,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,10596 € | 2.105,96 € |
| 2.000 | 1,93811 € | 3.876,22 € |
| 3.000 | 1,84554 € | 5.536,62 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

