



C308F250MA-TR1 | |
|---|---|
DigiKey Part Number | 283-C308F250MA-TR1TR-ND - Tape & Reel (TR) 283-C308F250MA-TR1CT-ND - Cut Tape (CT) 283-C308F250MA-TR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F250MA-TR1 |
Description | 3X8.4FA, CERAMIC FUSE, 250MA, TR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 0.0053 | |
DC Cold Resistance | 0.71 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 5 | 2,63800 € | 13,19 € |
| 10 | 2,43900 € | 24,39 € |
| 50 | 2,03080 € | 101,54 € |
| 100 | 1,87590 € | 187,59 € |
| 250 | 1,85044 € | 462,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,85048 € | 1.850,48 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

