



C308F200MA-TR | |
|---|---|
DigiKey Part Number | 283-4460-2-ND - Tape & Reel (TR) 283-4460-1-ND - Cut Tape (CT) 283-4460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F200MA-TR |
Description | FUSE CERM 200MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 200mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 0.0024 | |
DC Cold Resistance | 1.01 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 5 | 5,45400 € | 27,27 € |
| 10 | 5,03400 € | 50,34 € |
| 50 | 4,17400 € | 208,70 € |
| 100 | 3,84930 € | 384,93 € |
| 250 | 3,45628 € | 864,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,18404 € | 1.592,02 € |
| 1.000 | 2,93147 € | 2.931,47 € |
| 1.500 | 2,79223 € | 4.188,35 € |
| 2.500 | 2,63559 € | 6.588,98 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |


