


C308F-V-63MA-TR1 | |
|---|---|
DigiKey Part Number | 283-C308F-V-63MA-TR1TR-ND - Tape & Reel (TR) 283-C308F-V-63MA-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C308F-V-63MA-TR1 |
Description | FUSE CERM 63MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 63mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 63mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard (Axial) | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 1.2E-4 | |
DC Cold Resistance | 8.8 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 5 | 3,44000 € | 17,20 € |
| 10 | 3,17400 € | 31,74 € |
| 50 | 2,63300 € | 131,65 € |
| 100 | 2,42840 € | 242,84 € |
| 250 | 2,18108 € | 545,27 € |
| 500 | 2,04986 € | 1.024,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,67471 € | 2.512,07 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

