



C308F-V-125MA-TR1 | |
|---|---|
DigiKey Part Number | 283-C308F-V-125MA-TR1TR-ND - Tape & Reel (TR) 283-C308F-V-125MA-TR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C308F-V-125MA-TR1 |
Description | FUSE CERAMIC 125MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 125mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 125mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard (Axial) | |
Size / Dimension | 0.124" Dia x 0.343" L (3.14mm x 8.70mm) | |
Melting I²t | 0.00134 | |
DC Cold Resistance | 2.2 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 5 | 4,03800 € | 20,19 € |
| 10 | 3,72600 € | 37,26 € |
| 50 | 3,09040 € | 154,52 € |
| 100 | 2,85010 € | 285,01 € |
| 250 | 2,55960 € | 639,90 € |
| 500 | 2,44470 € | 1.222,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,72960 € | 4.094,40 € |
| 3.000 | 2,56951 € | 7.708,53 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |

