C180-3A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,45470 €
Datasheet
Image for C180-3A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C180-3A

DigiKey Part Number
C180-3A-ND
Manufacturer
Manufacturer Product Number
C180-3A
Description
FUSE CARTRIDGE 3A 240VAC 8AG
Customer Reference
Detailed Description
3A 240 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
240 VAC
Response Time
-
Applications
Cable Protection
Features
-
Class
-
Approval Agency
ASTA, BSI
Operating Temperature
-
Breaking Capacity @ Rated Voltage
6kA
Package / Case
8AG, 1/4" x 1"
Size / Dimension
0.248" Dia x 1.000" L (6.30mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes