
BKL3-S505-V-8-R | |
|---|---|
DigiKey Part Number | BKL3-S505-V-8-R-ND |
Manufacturer | |
Manufacturer Product Number | BKL3-S505-V-8-R |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Obsolete | Melting I²t 228.0 |
Mounting Type Through Hole | Approval Agency BSI, CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0077 Ohms |

