Similar
Similar



BK8/GMC-4-R | |
|---|---|
DigiKey Part Number | BK8/GMC-4-R-ND |
Manufacturer | |
Manufacturer Product Number | BK8/GMC-4-R |
Description | FUSE GLASS 4A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 10kA |
Part Status Obsolete | Melting I²t 36.0 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.019 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0233004.MXBP | Littelfuse Inc. | 0 | 0233004.MXBP-ND | 0,71279 € | Similar |
| 0239004.HXP | Littelfuse Inc. | 2.038 | F3114-ND | 1,32000 € | Similar |



