
BK1/TDC180-2A | |
|---|---|
DigiKey Part Number | 283-BK1/TDC180-2A-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC180-2A |
Description | FUSE CARTRIDGE 2A 240VAC 8AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2A 240 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 240 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | ASTA, CCC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 6kA | |
Package / Case | 8AG, 1/4" x 1" | |
Size / Dimension | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 5 | 1,32600 € | 6,63 € |
| 10 | 1,22400 € | 12,24 € |
| 50 | 1,01540 € | 50,77 € |
| 100 | 0,93690 € | 93,69 € |
| 250 | 0,84196 € | 210,49 € |
| 500 | 0,77624 € | 388,12 € |
| 1.000 | 0,71539 € | 715,39 € |
| 5.000 | 0,59050 € | 2.952,50 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

