


BK1/TDC11-500-R | |
|---|---|
DigiKey Part Number | 283-5081-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC11-500-R |
Description | FUSE GLASS 500MA 1KVAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 1 kV Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 1 kV |
Series | Response Time Slow Blow |
Packaging Bag | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 5A |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Fuse Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ADBC0500-BE | Bel Fuse Inc. | 490 | 5923-0ADBC0500-BE-ND | 5,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 € | 6,43 € |
| 5 | 5,32800 € | 26,64 € |
| 10 | 4,91500 € | 49,15 € |
| 50 | 4,07620 € | 203,81 € |
| 100 | 3,75910 € | 375,91 € |
| 250 | 3,37528 € | 843,82 € |
| 500 | 3,10944 € | 1.554,72 € |
| 1.000 | 2,86283 € | 2.862,83 € |
| Unit Price without VAT: | 6,43000 € |
|---|---|
| Unit Price with VAT: | 7,65170 € |


