
BK1/TDC10-750-R | |
|---|---|
DigiKey Part Number | 283-BK1/TDC10-750-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC10-750-R |
Description | FUSE GLASS 750MA 500VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 750 mA 500 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 7.5A | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08230 € | 1.082,30 € |
| Unit Price without VAT: | 1,08230 € |
|---|---|
| Unit Price with VAT: | 1,28794 € |

