


BK1/TDC10-5-R | |
|---|---|
DigiKey Part Number | 283-BK1/TDC10-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC10-5-R |
Description | FUSE GLASS 5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 5 | 1,84000 € | 9,20 € |
| 10 | 1,69800 € | 16,98 € |
| 50 | 1,40860 € | 70,43 € |
| 100 | 1,29940 € | 129,94 € |
| 250 | 1,16756 € | 291,89 € |
| 500 | 1,07630 € | 538,15 € |
| 1.000 | 0,99171 € | 991,71 € |
| 5.000 | 0,81810 € | 4.090,50 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

