
BK1/TDC10-12-R | |
|---|---|
DigiKey Part Number | 283-BK1/TDC10-12-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TDC10-12-R |
Description | FUSE GLASS 12A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 120A |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,16496 € | 1.164,96 € |
| Unit Price without VAT: | 1,16496 € |
|---|---|
| Unit Price with VAT: | 1,38630 € |

