
BK1/TCP70-6-R | |
|---|---|
DigiKey Part Number | 283-4466-ND |
Manufacturer | |
Manufacturer Product Number | BK1/TCP70-6-R |
Description | FUSE CARTRIDGE 6A 70VDC |
Customer Reference | |
Detailed Description | 6A 70 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 6A | |
Voltage Rating - DC | 70 VDC | |
Response Time | - | |
Applications | Telecom | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 2.5kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.248" Dia x 0.992" L (6.30mm x 25.20mm) | |
Melting I²t | 48.0 | |
DC Cold Resistance | 20.1 Ohms |





