30A 70 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/TCP70-30-R

DigiKey Part Number
283-4469-ND
Manufacturer
Manufacturer Product Number
BK1/TCP70-30-R
Description
FUSE CARTRIDGE 30A 70VDC
Customer Reference
Detailed Description
30A 70 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Telecom
Manufacturer
Eaton - Electronics Division
Approval Agency
cURus
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Breaking Capacity @ Rated Voltage
2.5kA
Part Status
Obsolete
Package / Case
Cartridge, Non-Standard
Mounting Type
Requires Holder
Size / Dimension
0.248" Dia x 0.992" L (6.30mm x 25.20mm)
Fuse Type
Cartridge
Melting I²t
440.0
Current Rating (Amps)
30A
DC Cold Resistance
2.05 Ohms
Voltage Rating - DC
70 VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1.135 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.135In Stock
Ships from WEC