


BK1/S520-20-R | |
|---|---|
DigiKey Part Number | 283-BK1/S520-20-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S520-20-R |
Description | FUSE CERAMIC 20A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 420.0 |
Part Status Active | Approval Agency TUV, UR |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
Voltage Rating - AC 420 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,21088 € | 2.210,88 € |
| Unit Price without VAT: | 2,21088 € |
|---|---|
| Unit Price with VAT: | 2,63095 € |

