


BK1/S520-10-R | |
|---|---|
DigiKey Part Number | 283-BK1/S520-10-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S520-10-R |
Description | FUSE CERAMIC 10A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 420 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 155.0 | |
Approval Agency | TUV, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,23871 € | 2.238,71 € |
| Unit Price without VAT: | 2,23871 € |
|---|---|
| Unit Price with VAT: | 2,66406 € |

