


BK1/S506-80-R | |
|---|---|
DigiKey Part Number | 283-BK1/S506-80-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-80-R |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.038 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 4.42 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218.080MXP | Littelfuse Inc. | 858 | F1734-ND | 3,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 5 | 1,88400 € | 9,42 € |
| 10 | 1,73700 € | 17,37 € |
| 50 | 1,44160 € | 72,08 € |
| 100 | 1,33000 € | 133,00 € |
| 250 | 1,19496 € | 298,74 € |
| 500 | 1,10156 € | 550,78 € |
| 1.000 | 1,01495 € | 1.014,95 € |
| 5.000 | 0,83723 € | 4.186,15 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

