


BK1/S506-4-R | |
|---|---|
DigiKey Part Number | 283-3310-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-4-R |
Description | FUSE GLASS 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 40A |
Part Status Active | Melting I²t 71.8 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0139 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218004.HXP | Littelfuse Inc. | 2.207 | F2421-ND | 1,40000 € | Similar |
| 0218004.MXP | Littelfuse Inc. | 6.038 | F1747-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,91800 € | 4,59 € |
| 10 | 0,84800 € | 8,48 € |
| 50 | 0,70340 € | 35,17 € |
| 100 | 0,64900 € | 64,90 € |
| 250 | 0,58328 € | 145,82 € |
| 500 | 0,53788 € | 268,94 € |
| 1.000 | 0,49580 € | 495,80 € |
| 5.000 | 0,40953 € | 2.047,65 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

