


BK1/S506-2-R | |
|---|---|
DigiKey Part Number | 283-3308-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-2-R |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 31.6 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.03325 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3779 | SCHURTER Inc. | 34 | 486-1891-ND | 3,09000 € | Similar |
| 0213002.MXP | Littelfuse Inc. | 2.714 | F3085-ND | 1,16000 € | Similar |
| 0218002.MXP | Littelfuse Inc. | 7.123 | F1746-ND | 1,22000 € | Similar |
| 0218002.TXP | Littelfuse Inc. | 217 | F4306-ND | 1,72000 € | Similar |
| 0239002.HXP | Littelfuse Inc. | 5.325 | F2705-ND | 1,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89400 € | 4,47 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,68400 € | 34,20 € |
| 100 | 0,63110 € | 63,11 € |
| 250 | 0,56724 € | 141,81 € |
| 500 | 0,52306 € | 261,53 € |
| 1.000 | 0,48215 € | 482,15 € |
| 5.000 | 0,39826 € | 1.991,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

