


BK1/S506-12.5-R | |
|---|---|
DigiKey Part Number | 283-BK1/S506-12.5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-12.5-R |
Description | FUSE GLASS 12.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 125A |
Part Status Active | Melting I²t 1019.5 |
Mounting Type Requires Holder | Approval Agency cULus, PSE/JET |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.004 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,57200 € | 7,86 € |
| 10 | 1,45000 € | 14,50 € |
| 50 | 1,20320 € | 60,16 € |
| 100 | 1,10990 € | 110,99 € |
| 250 | 0,99732 € | 249,33 € |
| 500 | 0,91940 € | 459,70 € |
| 1.000 | 0,84722 € | 847,22 € |
| 5.000 | 0,69910 € | 3.495,50 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

