


BK1-S505H-800-R | |
|---|---|
DigiKey Part Number | 283-BK1-S505H-800-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-S505H-800-R |
Description | FUSE CERM 800MA 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 600 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.632 |
Mounting Type Requires Holder | Approval Agency CCC, cULus, PSE/JET, TUV |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 0.237 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81249 € | 812,49 € |
| Unit Price without VAT: | 0,81249 € |
|---|---|
| Unit Price with VAT: | 0,96686 € |

