


BK1-S505H-8-R | |
|---|---|
DigiKey Part Number | 283-3536-ND |
Manufacturer | |
Manufacturer Product Number | BK1-S505H-8-R |
Description | FUSE CERM 8A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 228.2 |
Mounting Type Requires Holder | Approval Agency CQC, cULus, PSE/JET, TUV |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.007 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0477008.MXP | Littelfuse Inc. | 17.786 | F2992-ND | 2,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 5 | 1,65600 € | 8,28 € |
| 10 | 1,52800 € | 15,28 € |
| 50 | 1,26780 € | 63,39 € |
| 100 | 1,16960 € | 116,96 € |
| 250 | 1,05100 € | 262,75 € |
| 500 | 0,96886 € | 484,43 € |
| 1.000 | 0,89278 € | 892,78 € |
| 5.000 | 0,73662 € | 3.683,10 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |


