


BK1-S505H-6.3-R | |
|---|---|
DigiKey Part Number | 283-3540-ND |
Manufacturer | |
Manufacturer Product Number | BK1-S505H-6.3-R |
Description | FUSE CERM 6.3A 600VAC 400VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 600 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 111.4 |
Mounting Type Requires Holder | Approval Agency CCC, cULus, PSE/JET, TUV |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Voltage Rating - AC 600 V | DC Cold Resistance 0.011 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,55200 € | 7,76 € |
| 10 | 1,43200 € | 14,32 € |
| 50 | 1,18800 € | 59,40 € |
| 100 | 1,09580 € | 109,58 € |
| 250 | 0,98468 € | 246,17 € |
| 500 | 0,90778 € | 453,89 € |
| 1.000 | 0,83652 € | 836,52 € |
| 5.000 | 0,69030 € | 3.451,50 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |




