


BK1/S501-800-R | |
|---|---|
DigiKey Part Number | 283-BK1/S501-800-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-800-R |
Description | FUSE CERAMIC 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.097 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.245 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,24400 € | 6,22 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,95200 € | 47,60 € |
| 100 | 0,87830 € | 87,83 € |
| 250 | 0,78928 € | 197,32 € |
| 500 | 0,72774 € | 363,87 € |
| 1.000 | 0,67069 € | 670,69 € |
| 5.000 | 0,55368 € | 2.768,40 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

