


BK1/S501-3.15-R | |
|---|---|
DigiKey Part Number | 283-BK1/S501-3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-3.15-R |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 8.1 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,35800 € | 6,79 € |
| 10 | 1,25300 € | 12,53 € |
| 50 | 1,03920 € | 51,96 € |
| 100 | 0,95880 € | 95,88 € |
| 250 | 0,86160 € | 215,40 € |
| 500 | 0,79436 € | 397,18 € |
| 1.000 | 0,73207 € | 732,07 € |
| 5.000 | 0,60425 € | 3.021,25 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |


