


BK1/S501-2.5-R | |
|---|---|
DigiKey Part Number | 283-3290-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-2.5-R |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 3.9 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, MITI/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.053 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 5 | 1,30200 € | 6,51 € |
| 10 | 1,20100 € | 12,01 € |
| 50 | 0,99600 € | 49,80 € |
| 100 | 0,91910 € | 91,91 € |
| 250 | 0,82588 € | 206,47 € |
| 500 | 0,76146 € | 380,73 € |
| 1.000 | 0,70175 € | 701,75 € |
| 5.000 | 0,57928 € | 2.896,40 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

