


BK1/S501-1.6-R | |
|---|---|
DigiKey Part Number | 283-BK1/S501-1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-1.6-R |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.748 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, MITI/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.113 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73268 € | 732,68 € |
| Unit Price without VAT: | 0,73268 € |
|---|---|
| Unit Price with VAT: | 0,87189 € |

