


BK1/S500-5-R | |
|---|---|
DigiKey Part Number | 283-BK1/S500-5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-5-R |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 42.0 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, cURus, IMQ, PSE, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.014 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,32000 € | 1,60 € |
| 10 | 0,29500 € | 2,95 € |
| 50 | 0,24440 € | 12,22 € |
| 100 | 0,22550 € | 22,55 € |
| 250 | 0,20272 € | 50,68 € |
| 500 | 0,18702 € | 93,51 € |
| 1.000 | 0,17247 € | 172,47 € |
| 5.000 | 0,14269 € | 713,45 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |


